
Deko Light Brahe 343026 Floor standing light LED (monochrome) Built-in LED 11.50 W EEC: G (A - G) Black

Highlights & Details
LED Standard Lamp, Brahe, 11W, 3000 K, aluminum, Black
- Power= 11.50 W
- Total luminous flux= 530 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Control (on/off) switch
- Dimensions diameter (mm):
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 80
- Light intensity 1373 cd
- Lifetime: 30000
- Switching cycles 10000
- Number of LEDs: 1
- LED type SMD
- LED design 335
- Connection possibility: Mains plug IP20
- Power supplies: Inc. LED power supply
- Inclination: 90°
- Product type
Floor standing light
- Height
1387 mm
- Operating voltage
220 V AC
240 V AC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
11.50 W
11.50 W
- Base (reading light)
Built-in LED
- Power (reading light)
11.50 W
- Energy consumption
12 kWh/1000h
3000 K
- Colour
Warm white
530 lm
- Total luminous flux
530 lm
- Light features
Pivoted
Swivelling
- Swivel range (max.)
90°
- Radiation angle
25°
- Protection class
II
IP20
- Factory colour
Black
- Material
Aluminium
- Dim
(Ø x H) 305 mm x 1387 mm
G (A - G)
- Light bulb included
Yes
- (Ø)
305 mm
Documents & Downloads
Datasheet
Datasheet 2795637 Deko Light Brahe 343026 Floor standing light LED (monochrome) Built-in LED 11.50 W EEC: G (A - G) Black
User & Safety Instructions
User & Safety Instructions 2795637 Deko Light Brahe 343026 Floor standing light LED (monochrome) Built-in LED 11.50 W EEC: G (A - G) Black
Description
This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















