

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Wall light
80 mm
100 V AC
240 V AC
Built-in LED
3.30 W
3.30 W
Built-in LED
3.30 W
4 kWh/1000h
3000 K
Warm white
165 lm
165 lm
Swivelling
360°
25°
II
IP20
Black
Aluminium
(Ø x H) 25 mm x 80 mm
G (A - G)
Yes
310 mm
25 mm
Datasheet 2795631 Deko Light Brahe I Brahe I Wall light Built-in LED 3.30 W EEC: G (A - G) Black
User & Safety Instructions 2795631 Deko Light Brahe I Brahe I Wall light Built-in LED 3.30 W EEC: G (A - G) Black
The necessary accessories are required to use the article as described.