• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Can Tilt eckig USB, 1x 7,5 W GU10, Schwarz 341340 Wall light (surface mount GU10 7.5 W Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall surface-mounted light, Can Tilt square USB, 1x 7.5 W GU10, black, 220-240 V/AC, IP 20

  • Power= 7.5 W

Technical specifications

  • Light exit faces direction: Bottom
  • Dimmable: Yes
  • Control technology: Dimmable with optional lamp
  • Rotation and swivel range: Rotatable; rotatable
  • Rotation angle 355 degree
Product type

Wall light (surface mount

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

7.5 W

7.5 W

Light features

Incl. USB slot

Rotation range (max.)

355°

IP20

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 60 mm x 105 mm

n.rel.

Type

Square

Light bulb included

No

Height

105 mm

Depth

102 mm

(Ø)

60 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3410322 Deko Light Can Tilt eckig USB, 1x 7,5 W GU10, Schwarz 341340 Wall light (surface mount GU10 7.5 W Black

User & Safety Instructions

User & Safety Instructions 3410322 Deko Light Can Tilt eckig USB, 1x 7,5 W GU10, Schwarz 341340 Wall light (surface mount GU10 7.5 W Black

Warranty Terms

Warranty Terms 3410322 Deko Light Can Tilt eckig USB, 1x 7,5 W GU10, Schwarz 341340 Wall light (surface mount GU10 7.5 W Black

Description

The rectangular CAN reading light is the ideal choice for modern hotel rooms and demanding living rooms. It provides a convenient charging option for smartphones and other devices via USB-C and USB-A (only article no. 341339 and 341340). The widely used GU10 base enables quick illuminant replacement, the screw-in cylinder housing provides tool-free access. Individual accents can be set with the optional, exchangeable decorative rings.

This text is machine translated.

Hints

Light bulbs not supplied.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.