• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Can Tilt Square Base 341346 Wall light GU10 7.5 W Black (RAL 9005)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco Light reading light - Can Tilt Square Base, 1x 7.5 W GU10, black

  • Power= 7.5 W

Technical specifications

Product type

Wall light

Operating voltage

240 V

No. of bulbs

1

GU10

Rating per bulb

7.5 W

7.5 W

Light features

Dimmable

Pivoted

Swivelling

Rotation range (max.)

340°

Swivel range (max.)

90°

Protection class

I

IP20

Factory colour

Black (RAL 9005)

Material

Aluminium

Weight

240 g

Dim

(Ø x H) 60 mm x 105 mm

n.rel.

Light bulb included

No

Height

105 mm

(Ø)

60 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766273 Deko Light Can Tilt Square Base 341346 Wall light GU10 7.5 W Black (RAL 9005)

Warranty Terms

Warranty Terms 3766273 Deko Light Can Tilt Square Base 341346 Wall light GU10 7.5 W Black (RAL 9005)

Description

The rectangular CAN reading light is the ideal choice for modern hotel rooms and demanding living rooms. The widely used GU10 base enables quick illuminant replacement, the screw-in cylinder housing provides tool-free access. Individual accents can be set with the optional, exchangeable decorative rings. The CAN reading light is part of a versatile family of lights, also available as pendant, ceiling, wall and outdoor lighting.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.