
Deko Light Chertan 733045 Outdoor free standing light LED (monochrome) Built-in LED 13 W EEC: G (A - G) Dark grey

Highlights & Details
LED Standard Lamp, Outdoor, Outdoor, Chertan, IP54, 3000 K, Aluminium / Concrete, Grey
- Power= 13 W
- Total luminous flux= 640 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dimensions diameter (mm):
- Base length (mm): 160
- Socket width (mm): 30
- Socket height (mm): 40
- Assembly pot diameter 1 (mm):
- Light source: Inclusive light source
- Colour rendering Ra: 90
- Life: 30000 hours
- Switching cycles 15000
- Radiation distribution 583 nm
- Number of LEDs: 72
- LED type SMD
- LED design 2835
- Connection possibility:connection box IP54
- Power supplies: Inc. LED power supply
- Material 2: Plastic
- Optics 2: Milky
- Product type
Outdoor free standing light
- Height
1000 mm
- Operating voltage
100 V AC
277 V AC
- No. of bulbs
72
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
13 W
13 W
- Energy consumption
13 kWh/1000h
3000 K
- Colour
Warm white
640 lm
- Total luminous flux
640 lm
- Radiation angle
120°
- Protection class
I
IP54
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(L x W x H) 160 x 72 x 1000 mm
G (A - G)
- Light bulb included
Yes
- Width
72 mm
- Length
160 mm
- Depth
170 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795583 Deko Light Chertan 733045 Outdoor free standing light LED (monochrome) Built-in LED 13 W EEC: G (A - G) Dark grey
User & Safety Instructions
User & Safety Instructions 2795583 Deko Light Chertan 733045 Outdoor free standing light LED (monochrome) Built-in LED 13 W EEC: G (A - G) Dark grey
Description
This text is machine translated.
Scope of delivery
- 1x Allen key2x heavy-duty anchor
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










