• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Diversity 342175 Pendant light LED (monochrome), HV halogen E-27 40 W Blue (RAL 5013)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, Diversity, E27, 1x max. 40W, IP20, Metal, blue

  • Power= 40 W

Technical specifications

  • Control: Dimmable with optional lamp
  • Socket height (mm): 25
  • Base diameter (mm): 100
  • Terminal connection option
Product type

Pendant light

Operating voltage

220 V AC

240 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

HV halogen

E-27

40 W

Pendulum length (max.)

3000 cm

Protection class

I

IP20

Factory colour

Blue (RAL 5013)

Material

Metal

Dim

(Ø x D) 280 mm x 200 mm

n.rel.

Light bulb included

No

Depth

200 mm

(Ø)

280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795527 Deko Light Diversity 342175 Pendant light LED (monochrome), HV halogen E-27 40 W Blue (RAL 5013)

Description

As colorful as life itself - WITH DIVERSITY we set a sign for more color and variety. The pendant lamp series based on a patented design by Johannes Tomm offers seven colors for selection and can be combined as desired. With a cable length of 3 meters, THE DIVERSITY impresses even in high rooms. Even more variety is possible with the retrofit compatibility with all E27 bulbs of the model A60.

This text is machine translated.

What kind of Pendant Lights are you looking for?