There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 128 x 50 x 13 mm
Black
24 V DC
2 V DC
0.50 A
500 mA
II
IP20
Clamp
12 W
500 mA
240 V
220
1 W
1 up to 12 W
50 mm
13 mm
128 mm
+45 °C
-20 °C
User & Safety Instructions 2795441 Deko Light FLAT, CC, UT LED driver Constant current 12 W 500 mA - 0.50 A 2 - 24 V DC 1 pc(s)