There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 128 x 50 x 14 mm
Black
29 V DC
2 V DC
0.70 A
700 mA
II
IP20
Clamp
20 W
240 V
220
1.40 W
1.40 up to 20 W
50 mm
14 mm
128 mm
+50 °C
-20 °C
User & Safety Instructions 2795444 Deko Light FLAT, CC, UT LED driver Constant current 20 W 0.70 A 2 - 29 V DC 1 pc(s)