There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 98 x 46 x 11 mm
Black
18 V DC
2 V DC
0.35 A
350 mA
II
IP20
Open end cable
6 W
240 V
220
0.70 W
0.70 up to 6 W
46 mm
11 mm
98 mm
+50 °C
-20 °C
User & Safety Instructions 2795470 Deko Light FLAT, CC, UT LED driver Constant current 6 W 0.35 A 2 - 18 V DC 1 pc(s)