1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 98 x 46 x 11 mm
Black
12 V DC
2 V DC
0.50 A
500 mA
II
IP20
Clamp
6 W
500 mA
240 V
220
1 W
1 up to 6 W
46 mm
11 mm
98 mm
+50 °C
-20 °C
User & Safety Instructions 2795421 Deko Light FLAT, CC, UT LED driver Constant current 6 W 500 mA - 0.50 A 2 - 12 V DC 1 pc(s)