
Highlights & Details
Deko-Light LED-Power supply, FLAT, CV, UT12V/6W
- Constant voltage
- 12 V
- 0 - 500 mA
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Operating current
500 mA
- Dim
(L x W x H) 98 x 46 x 11 mm
- Factory colour
Black
- Output voltage (max.)
12 V
- Output voltage (min.)
12 V
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Protection class
II
- LED driver features
Surge protection
IP20
- Connection
Clamp
- Max. power
6 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
42 g
- Power (min.)
6 W
- Power range
6 up to 6 W
- Width
46 mm
- Height
11 mm
- Length
98 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618245 Deko Light FLAT, CV, UT12V/6W LED driver Constant voltage 6 W 0 - 500 mA 12 V Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618245 Deko Light FLAT, CV, UT12V/6W LED driver Constant voltage 6 W 0 - 500 mA 12 V Surge protection 1 pc(s)
Description
Features
- Compact design / flicker-free / short-circuit proof, overload protection, overheating protection
- This text is machine translated.
Scope of delivery
- LED power supply FLAT, CV, UT12V/6W
- User manual.

