
Highlights & Details
Deko-Light LED-Power supply, FLAT, CV, UT24V/20W
- Constant voltage
- 24 V DC
- 0 - 830 mA
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 128 x 50 x 13 mm
- Factory colour
Black
- Output voltage (max.)
24 V
- Output voltage (min.)
24 V DC
- Max. output current
830 mA
- Output current (max.) - rounded
830 mA
- Protection class
II
- LED driver features
Surge protection
IP20
- Connection
Clamp
- Max. power
20 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Power (min.)
20 W
- Power range
20 up to 20 W
- Width
50 mm
- Height
13 mm
- Length
128 mm
- Max. temperature
40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618219 Deko Light FLAT, CV, UT24V/20W LED driver Constant voltage 20 W 0 - 830 mA 24 V DC Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618219 Deko Light FLAT, CV, UT24V/20W LED driver Constant voltage 20 W 0 - 830 mA 24 V DC Surge protection 1 pc(s)
Description
Features
- Compact designFlicker-freeShort-circuit proofOverload protectionOverheating protection
- This text is machine translated.
Scope of delivery
- LED power supply FLAT, CV, UT24V/20W
- User manual.

