LED transformer
Constant voltage
(L x W x H) 191 x 70 x 40 mm
24 V
24 V DC
6250 mA
6.25 A
II
Surge protection
IP20
Open cable ends
150 W
0 mA
889 g
150 W (max)
70 mm
40 mm
191 mm
+50 °C
-20 °C
yes
User & Safety Instructions 2523536 Deko Light IP CV LED transformer Constant voltage 150 W 0 - 6250 mA 24 V DC Surge protection 1 pc(s)