• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light IP, CV, V LED transformer Constant voltage 0 mA - 16.67 A 12 V DC 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco-light LED power supply, IP, CV, V6-200-12, 100-240V AC/50-60Hz, 12 V DC, 2100 mA

  • Constant voltage
  • 12 V DC
  • 0 mA - 16.67 A

Technical specifications

  • 0-16670 mA output current
  • Material 1: Aluminium Life: 50,000 h
  • max. Inrush current (A/µs): 75A/300µs
Product type

LED transformer

Type

Constant voltage

Operating current

16.67 A

Dim

(L x W x H) 249 x 72 x 41 mm

Factory colour

Grey

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Max. output current

16.67 A

Output current (max.) - rounded

16.67 A

Protection class

I

IP67

Connection

Open end cable

Output current (min.)

0 mA

Input voltage (max.)

240 V

Min. input voltage

100

Power (min.)

200 W

Power range

200 W (min)

Width

72 mm

Height

41 mm

Length

249 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795460 Deko Light IP, CV, V LED transformer Constant voltage 0 mA - 16.67 A 12 V DC 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.