There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
3.34 A
(L x W x H) 176 x 58 x 30.5 mm
Grey
12 V DC
12 V DC
3.34 A
3.34 A
I
IP67
Open end cable
0 mA
240 V
100
40 W
40 W (min)
58 mm
30.5 mm
176 mm
+50 °C
-20 °C
User & Safety Instructions 2795458 Deko Light IP, CV, V LED transformer Constant voltage 0 mA - 3.34 A 12 V DC 1 pc(s)