1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
8.34 A
(L x W x H) 186 x 64 x 39 mm
Grey
12 V DC
12 V DC
8.34 A
8.34 A
I
IP67
Open end cable
100.08 W
0 mA
240 V
100
100 W
100 up to 100.08 W
64 mm
39 mm
186 mm
+50 °C
-20 °C
User & Safety Instructions 2795462 Deko Light IP, CV, V LED transformer Constant voltage 100.08 W 0 mA - 8.34 A 12 V DC 1 pc(s)