There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 252 x 90 x 44 mm
Grey
24 V DC
24 V DC
13.34 A
13.34 A
I
Outdoor
IP67
Open end cable
320.0 W
0 mA
240 V
100
320 W
320 up to 320.0 W
90 mm
44 mm
252 mm
+50 °C
-40 °C
yes
User & Safety Instructions 2795461 Deko Light IP, CV, V LED transformer Constant voltage 320.0 W 0 mA - 13.34 A 24 V DC Outdoor 1 pc(s)