
Highlights & Details
Decorative Light LED power supply, IP, CV, V6-100-24
- Constant voltage
- 24 V DC
- 0 - 4170 mA
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 186 x 64 x 39 mm
- Factory colour
Black
- Output voltage (max.)
24 V
- Output voltage (min.)
24 V DC
- Max. output current
4170 mA
- Output current (max.) - rounded
4.17 A
- Protection class
I
- LED driver features
Surge protection
IP67
- Connection
Open end cable
- Max. power
100 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 mA
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
797 g
- Power (min.)
100 W
- Power range
100 up to 100 W
- Width
64 mm
- Height
39 mm
- Length
186 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618238 Deko Light IP, CV, V6-100-24 LED driver Constant voltage 100 W 0 - 4170 mA 24 V DC Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618238 Deko Light IP, CV, V6-100-24 LED driver Constant voltage 100 W 0 - 4170 mA 24 V DC Surge protection 1 pc(s)
Description
Features
- Robust housingFlicker-freeShort-circuit proofOverload protectionOverheating protection
- This text is machine translated.
Scope of delivery
- LED power supply IP, CV, V6-100-24
- User manual.

