
Highlights & Details
Decorative Light LED Power Supply, IP, CV, V6-150-12
- Constant voltage
- 12 V
- 0 mA - 12.5 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Operating current
12.5 A
- Dim
(L x W x H) 191 x 70 x 40 mm
- Factory colour
Black
- Output voltage (max.)
12 V
- Output voltage (min.)
12 V
- Max. output current
12.5 A
- Output current (max.) - rounded
12.5 A
- Protection class
I
- LED driver features
Surge protection
IP67
- Connection
Clamp
- Max. power
150 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 mA
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
899 g
- Power (min.)
150 W
- Power range
150 up to 150 W
- Width
70 mm
- Height
40 mm
- Length
191 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618234 Deko Light IP, CV, V6-150-12 LED driver Constant voltage 150 W 0 mA - 12.5 A 12 V Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618234 Deko Light IP, CV, V6-150-12 LED driver Constant voltage 150 W 0 mA - 12.5 A 12 V Surge protection 1 pc(s)
Description
Features
- Robust housingFlicker-freeShort-circuit proofOverload protectionOverheating protection
- This text is machine translated.
Scope of delivery
- LED power supply IP, CV, V6-150-12
- User manual.

