1/2
LED driver
Constant voltage
2900 mA
(L x W x H) 249 x 72 x 40 mm
Black
24 V
10 A
10 A
I
Surge protection
IP67
Clamp
240 W
1 x
1 x
0 mA
240 V
100 V
1247 g
240 W (max)
72 mm
40 mm
249 mm
50 °C
-20 °C
yes
User & Safety Instructions 2618236 Deko Light IP, CV, V6-240-24 LED driver Constant voltage 240 W 0 mA - 10 A 24 V Surge protection 1 pc(s)