
Highlights & Details
Decorative Light LED Power Supply, IP, CV, V6-40-24
- Constant voltage
- 24 V
- 0 - 1670 mA
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Operating current
1670 mA
- Dim
(L x W x H) 176 x 58 x 30.5 mm
- Factory colour
Black
- Output voltage (max.)
24 V
- Output voltage (min.)
24 V
- Max. output current
1670 mA
- Output current (max.) - rounded
1.67 A
- Protection class
I
- LED driver features
Surge protection
IP67
- Connection
Open end cable
- Max. power
40 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
0 mA
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
560 g
- Power (min.)
40 W
- Power range
40 up to 40 W
- Width
58 mm
- Height
30.5 mm
- Length
176 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2618230 Deko Light IP, CV, V6-40-24 LED driver Constant voltage 40 W 0 - 1670 mA 24 V Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2618230 Deko Light IP, CV, V6-40-24 LED driver Constant voltage 40 W 0 - 1670 mA 24 V Surge protection 1 pc(s)
Description
Features
- Robust housingFlicker-freeShort-circuit proofOverload protectionOverheating protectionCompact design
- This text is machine translated.
Scope of delivery
- LED power supply IP, CV, V6-40-24
- User manual.

