There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 191 x 70 x 40 mm
Black
24 V DC
24 V DC
4.20 A
4.2 A
I
dimmable
IP67
Clamp
100 W
1400 mA
240 V
220
33 W
33 up to 100 W
70 mm
40 mm
191 mm
+50 °C
-20 °C
User & Safety Instructions 2795467 Deko Light IP, DIM CV LED transformer Constant voltage 100 W 1400 mA - 4.20 A 24 V DC dimmable 1 pc(s)