• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light IP, DIM CV LED transformer Constant voltage 100 W 2700 mA - 8.30 A 12 V DC dimmable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Decorative light LED power supply, IP, DIM CV, 12V 33 100W, dimmable

  • Constant voltage
  • 12 V DC
  • 2700 mA - 8.30 A

Technical specifications

  • Output current 2700-8300 mA
  • Activation: Phase forward / phase section
  • Material 1: Plastic
  • max. Inrush current (A/µs): 45A/100µs
Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 191 x 70 x 40 mm

Factory colour

Black

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Max. output current

8.30 A

Output current (max.) - rounded

8.3 A

Protection class

I

LED driver features

dimmable

IP67

Connection

Clamp

Max. power

100 W

Output current (min.)

2700 mA

Input voltage (max.)

240 V

Min. input voltage

220

Power (min.)

33 W

Power range

33 up to 100 W

Width

70 mm

Height

40 mm

Length

191 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795466 Deko Light IP, DIM CV LED transformer Constant voltage 100 W 2700 mA - 8.30 A 12 V DC dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.