1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
12500 mA
(L x W x H) 223 x 70 x 40 mm
Silver
12 V DC
12 V DC
12.50 A
12.5 A
I
dimmable
IP67
Open end cable
0 mA
240 V
100
150 W
150 W (min)
70 mm
40 mm
223 mm
+50 °C
-20 °C
User & Safety Instructions 2795454 Deko Light IP, DIM, CV, PD LED transformer Constant voltage 0 mA - 12.50 A 12 V DC dimmable 1 pc(s)