• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Jabbah Up and Down Jabbah Wall light (surface mount Built-in LED EEC: G (A - G) 25 W LED (monochrome) Dark gr

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall lamp, setup, Jabbah, down, IP65, 3000 K, dimmable, aluminum, dark gray

  • Power= 25 W
  • Total luminous flux= 1850 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light (surface mount

Operating voltage

220 V AC

240 V AC

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

25 W

Energy consumption

25 kWh/1000h

Light features

Dimmable

Radiation angle

75°

Protection class

I

IP65

Factory colour

Dark grey

Material

Aluminium (die-cast)

Dim

(W x H x D) 150 x 150 x 150 mm

G (A - G)

Type

Square

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1850 lm

Width

150 mm

Height

150 mm

Depth

150 mm

Documents & Downloads

Datasheet

Datasheet 2795839 Deko Light Jabbah Up and Down Jabbah Wall light (surface mount Built-in LED EEC: G (A - G) 25 W LED (monochrome) Dark gr

User & Safety Instructions

User & Safety Instructions 2795839 Deko Light Jabbah Up and Down Jabbah Wall light (surface mount Built-in LED EEC: G (A - G) 25 W LED (monochrome) Dark gr

Description

The square JABBAH relies on integrated warm-white COB LEDs and radiates its light asymmetrically at 75° in cone shape on walls - in the simple version with 915 lumens, as UP AND DOWN version with a total of 1850 lumens. In addition, the double sided JABBAH can be dimmed via a dip switch to 60% light output, if a decent light output is desired.

This text is machine translated.

Scope of delivery

  • Dimmable With DIP switch on 60%

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.