• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Librae Linear I Ceiling light (surface mount) GU10 50 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light fixture, Librae Linear I, GU10, 1x max. 50W, IP20, Aluminium, white

  • Power= 50 W

Technical specifications

  • Terminal connection option
  • Optics 1: Matt
  • Material 2: Aluminium
  • Base length (mm): 122
  • Socket width (mm): 72
  • Socket height (mm): 30
  • Control: Dimmable with optional lamp
  • Product dimension depth (mm): 122
Product type

Ceiling light (surface mount)

Operating voltage

220 V

240 V

GU10

Width

72 mm

(Ø)

65 mm

Height

110 mm

50 W

Light features

Pivoted

Swivelling

Swivel range (max.)

90°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 65 mm x 110 mm

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794880 Deko Light Librae Linear I Ceiling light (surface mount) GU10 50 W White

Description

Decorative Light Ceiling Surface-mounted Light, Librae Linear I, Exclusive Light Source, Voltage Constant, 220-240V AC/50-60Hz, 1 GU10, 1x max. 50.00 W, aluminum, white, matt, IP20

This text is machine translated.

Scope of delivery

  • 2x screws with screw plugs

What kind of Undercabinet Lighting are you looking for?