• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Linear Pro LED track spotlight 50 W LED (monochrome) Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-phase lamp, Linear Pro, Fold, 50 W, 4000 K, black, 220-240 V/AC, 50 / 60 Hz, IP 20

  • Power= 50 W
  • Total luminous flux= 7250 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED track spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

50 W

4000 K

Colour

Neutral white

Total luminous flux

7250 lm

IP20

Protection class

I

Factory colour

Black

Material

Aluminium

PMMA

Dim

(L x W x H) 1493 x 120 x 68 mm

n.rel.

Width

120 mm

Height

68 mm

Length

1493 mm

Colour rendering index

90

No

Light bulb included

Yes

Radiation angle

30°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3228431 Deko Light Linear Pro LED track spotlight 50 W LED (monochrome) Black

Description

The LINEAR PRO FOLD 3-Phase bus bar lamp is the ideal solution for lighting up retail shelves. Due to its special look, it is ideal for the lighting of shelving. This enables it to evenly illuminate typical application scenarios on both sides of the aisle over the entire height. At the same time, the diffuse light insert in the middle provides uniform illumination of the aisle itself

This text is machine translated.