1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
5000 mA
(L x W x H) 305 x 30 x 17 mm
White
12 V DC
12 V DC
5 A
5 A
II
IP20
Clamp
0 mA
240 V
220
60 W
60 W (min)
30 mm
17 mm
305 mm
+40 °C
-20 °C
User & Safety Instructions 2795413 Deko Light LONG-FLAT, CV LED transformer Constant voltage 0 mA - 5 A 12 V DC 1 pc(s)