LED transformer
Constant voltage
(L x W x H) 335 x 30 x 21.6 mm
Black
24 V DC
24 V DC
6.250 A
6.25 A
24 V DC
II
IP20
Clamp
0 mA
240 V
220
150 W
150 W (min)
30 mm
21.6 mm
335 mm
+45 °C
-20 °C
User & Safety Instructions 2795431 Deko Light LONG-FLAT, CV, LT LED transformer Constant voltage 0 mA - 6.250 A 24 V DC 1 pc(s)