1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
3.75 A
(L x W x H) 251 x 30 x 16 mm
Black
12 V DC
12 V DC
3.75 A
3.75 A
II
IP20
Clamp
100 W
0 mA
240 V
220
45 W
45 up to 100 W
30 mm
16 mm
251 mm
+45 °C
-20 °C
User & Safety Instructions 2795416 Deko Light LONG-FLAT, CV, LT LED transformer Constant voltage 100 W 0 mA - 3.75 A 12 V DC 1 pc(s)