1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
8.34 A
(L x W x H) 312 x 30 x 18.2 mm
Black
12 V DC
12 V DC
8.34 A
8.34 A
II
IP20
Clamp
100 W
0 mA
240 V
220
100 W
100 up to 100 W
30 mm
18.2 mm
312 mm
+45 °C
-20 °C
User & Safety Instructions 2795418 Deko Light LONG-FLAT, CV, LT LED transformer Constant voltage 100 W 0 mA - 8.34 A 12 V DC 1 pc(s)