There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 443 x 32 x 23 mm
Black
24 V DC
10000 mA
10 A
II
IP20
240 W
3300 mA
240 V AC
220 V AC
516 g
80 W
80 up to 240 W
Power supply (CV, DC)
32 mm
23 mm
443 mm
-20 °C
+45 °C
Certified by EU Garan
Datasheet 3766458 Deko Light Long-Flat LED transformer Constant voltage 240 W 3300 - 10000 mA 24 V DC 1 pc(s)
User & Safety Instructions 3766458 Deko Light Long-Flat LED transformer Constant voltage 240 W 3300 - 10000 mA 24 V DC 1 pc(s)
Warranty Terms 3766458 Deko Light Long-Flat LED transformer Constant voltage 240 W 3300 - 10000 mA 24 V DC 1 pc(s)