There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
(L x W x H) 400 x 32 x 21.6 mm
Black
48 V DC
1560 A
1560 A
II
IP20
75 W
520 mA
264 V AC
198 V AC
328 g
25 W
25 up to 75 W
Power supply (CV, DC)
32 mm
21.6 mm
400 mm
-20 °C
+45 °C
Certified by EU Garan
Datasheet 3766461 Deko Light Long-Flat LED transformer Constant voltage 75 W 520 mA - 1560 A 48 V DC 1 pc(s)
User & Safety Instructions 3766461 Deko Light Long-Flat LED transformer Constant voltage 75 W 520 mA - 1560 A 48 V DC 1 pc(s)
Warranty Terms 3766461 Deko Light Long-Flat LED transformer Constant voltage 75 W 520 mA - 1560 A 48 V DC 1 pc(s)