• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light MINI, DIM, CC LED driver Constant current 4 W 350 mA - 0.35 A 6 - 12 V DC dimmable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MINI, DIM, CC

  • Constant current
  • 6 - 12 V DC
  • 350 mA - 0.35 A

Technical specifications

  • Output current: 350 mA
  • Control: Phase section
  • Material 1: Plastic
  • max. Inrush current (A/µs): 5A/100µs
Product type

LED driver

Type

Constant current

Operating current

0.35 A

Dim

(L x W x H) 48 x 30 x 20 mm

Factory colour

Black

Output voltage (max.)

12 V DC

Output voltage (min.)

6 V DC

Max. output current

0.35 A

Output current (max.) - rounded

350 mA

Protection class

II

LED driver features

dimmable

IP65

Connection

Open end cable

Max. power

4 W

Output current (min.)

350 mA

Input voltage (max.)

240 V

Min. input voltage

220

Power (min.)

2.10 W

Power range

2.10 up to 4 W

Width

30 mm

Height

20 mm

Length

48 mm

Max. temperature

+60 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795464 Deko Light MINI, DIM, CC LED driver Constant current 4 W 350 mA - 0.35 A 6 - 12 V DC dimmable 1 pc(s)

Description

Scope of delivery

  • With connection cable
  • This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.