• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Muscae 731081 LED wall light Built-in LED EEC: G (A - G) 13.1 W LED (monochrome) Dark grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall-mounted light fixture, Muscae, 13 W, 3000 K, gray, 220-240 V/AC, 50 HZ / 60 HZ, IP 54

  • Power= 13.1 W
  • Total luminous flux= 860 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Power supply incl.: Yes
Product type

LED wall light

Operating voltage

220 V

Bulb type

LED (monochrome)

Built-in LED

13.1 W

Energy consumption

14 kWh/1000h

Radiation angle

130°

IP54

Factory colour

Dark grey

Material

Aluminium

Weight

848 g

Dim

(Ø x H) 200 mm x 65 mm

G (A - G)

Colour

Warm white

3000 K

Total luminous flux

860 lm

Width

222 mm

Height

65 mm

Length

200 mm

(Ø)

200 mm

80

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347586 Deko Light Muscae 731081 LED wall light Built-in LED EEC: G (A - G) 13.1 W LED (monochrome) Dark grey

Warranty Terms

Warranty Terms 3347586 Deko Light Muscae 731081 LED wall light Built-in LED EEC: G (A - G) 13.1 W LED (monochrome) Dark grey

Description

Scope of delivery

  • 1x installation material
  • This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.