• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Netito II 341179 Wall light E14 Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall-mounted light, Netito II, 1x max. 25 W E14, gray, 220-240 V/AC, 50 / 60 Hz, IP 20

Technical specifications

  • Control: Can be dimmed via optional lamp
Product type

Wall light

Operating voltage

220 V

E14

IP20

Factory colour

Grey

Material

Concrete

Weight

1107 g

Dim

(L x W x H) 245 x 120 x 85 mm

n.rel.

Light bulb included

No

Width

120 mm

Height

85 mm

Length

245 mm

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347395 Deko Light Netito II 341179 Wall light E14 Grey

Warranty Terms

Warranty Terms 3347395 Deko Light Netito II 341179 Wall light E14 Grey

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.