There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
Constant voltage
2700 mA
(L x W x H) 210 x 67 x 34 mm
Black
12 V DC
12 V DC
8.30 A
8.3 A
II
dimmable
IP20
Clamp
100 W
2700 mA
240 V
220
34 W
34 up to 100 W
67 mm
34 mm
210 mm
+45 °C
-20 °C
yes
User & Safety Instructions 2795446 Deko Light OCTO, DIM, CC, RSM LED transformer Constant voltage 100 W 2700 mA - 8.30 A 12 V DC dimmable 1 pc(s)