
Highlights & Details
- Power= 80 W
- Total luminous flux= 9000 lm
- Warm white, Neutral white, Cool white
Technical specifications
- Product type
Floor standing light
- Height
1950 mm
- Operating voltage
230 V
- No. of bulbs
668
- Bulb type
LED (monochrome)
80 W
- Colour
Warm white
Neutral white
Cool white
- Total luminous flux
9000 lm
- Light features
Incl. motion detector
Non contact operation
Dimmable
- Radiation angle
120°
- Protection class
I
IP20
- Factory colour
Traffic white (RAL 9016)
- Material
Aluminium
- Dim
(L x W x H) 1240 x 64 x 1950 mm
n.rel.
- Weight
11.5 kg
- Light bulb included
Yes
- Width
64 mm
- Length
1240 mm
Documents & Downloads
Datasheet
Datasheet 2998263 Deko Light Office Three Pro 342231 Floor standing light LED (monochrome) 80 W Traffic white (RAL 9016)
User & Safety Instructions
User & Safety Instructions 2998263 Deko Light Office Three Pro 342231 Floor standing light LED (monochrome) 80 W Traffic white (RAL 9016)
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








