• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light RF Color Remote LED driver Constant voltage 720 W 15 A 12 - 48 V dimmable 1 Set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Decorative Light Controller, RF Color Remote

  • Constant voltage
  • 12 - 48 V
  • 15 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Operating current

15 A

Dim

(L x W x H) 115 x 57 x 25 mm

Factory colour

Black

Output voltage (max.)

48 V

Output voltage (min.)

12 V

Max. output current

15 A

Output current (max.) - rounded

15 A

LED driver features

dimmable

IP20

Connection

Clamp

RJ45

Max. power

720 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

48 V

Min. input voltage

12 V

Weight

140 g

Power range

720 W (max)

Width

57 mm

Height

25 mm

Length

115 mm

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618176 Deko Light RF Color Remote LED driver Constant voltage 720 W 15 A 12 - 48 V dimmable 1 Set

Description

Set consisting of: Controller, remote control and wall bracket for controlling RGB LED stripsThe radio remote controls can be used to control corresponding receiver systems within a radius of approx. 20 meters. The ability to connect only one wireless remote control to multiple controllers extends the system in a simple way. Caution: A 100% synchronous control [program sequence, color change] of several controller boxes with only one radio remote control can only be implemented by a connection via network cable [master-slave function]. The memory function saves the last setting after a power failure.

This text is machine translated.

Features

  • Voltage constant, dimmable: Wireless remote control, 12/24/48V DCAdjustable program speedMax. 8 remote controls / 2 touch panels per system rangeMemory functionMaster/Slave functionDimensions L x W x H 110 x 52 x 20 mmmax. 5.0A per channelPower: 3x 60W [180W] at 12V DC, 3x 120W [360W] at 24V DC, 3x 240W [720W] at 48V DC

Scope of delivery

  • Touch remote control
  • Controller with bracket
  • User manual.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.