• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light RF-smart, Triac-Dimmer LED controller 300 W dimmable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED controller

Operating voltage

230 V

LED driver features

dimmable

Max. power

300 W

Power range

300 W (max)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998381 Deko Light RF-smart, Triac-Dimmer LED controller 300 W dimmable 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.