• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light RF White LED transformer Constant voltage 12 - 48 V DC dimmable 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco-Light, low-voltage RF Dimmer (CV, DC), RF White, voltage constant, dimmable: Yes, RF 2.4 GHz, 12-

  • Constant voltage
  • 12 - 48 V DC

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 115 x 57 x 25 mm

Factory colour

Black

Output voltage (max.)

48 V DC

Output voltage (min.)

12 V DC

Protection class

III

LED driver features

dimmable

IP20

Connection

Clamp

No. of outputs

2 x

Weight

73 g

Width

57 mm

Height

25 mm

Length

115 mm

Max. temperature

50 °C

Min. temperature

-20 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347618 Deko Light RF White LED transformer Constant voltage 12 - 48 V DC dimmable 1 pc(s)

Warranty Terms

Warranty Terms 3347618 Deko Light RF White LED transformer Constant voltage 12 - 48 V DC dimmable 1 pc(s)

Description

Scope of delivery

  • 1x controller
  • This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.