
Highlights & Details
Floor lamp, socket tower Kukui Puka, 220-240V AC/50-60Hz, E27, 1x max. 13.00 W
- Power= 13.00 W
Technical specifications
- Product type
Floor standing light
- Height
512 mm
- Operating voltage
230 V
- No. of bulbs
1
E-27
- Rating per bulb
13.00 W
13.00 W
- Base (reading light)
E-27
- Protection class
I
IP54
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(L x W x H) 140 x 140 x 512 mm
n.rel.
- Weight
2150 g
- Width
140 mm
- Length
140 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2532792 Deko Light Steckdosenturm Kukui Puka 733067 Floor standing light E-27 13.00 W Dark grey
User & Safety Instructions
User & Safety Instructions 2532792 Deko Light Steckdosenturm Kukui Puka 733067 Floor standing light E-27 13.00 W Dark grey
Description
Scope of delivery
- Socket tower Kukui Puka
- User manual.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








