
Deko Light Tucanae 733069 Outdoor free standing light LED (monochrome) Built-in LED 18 W EEC: F (A - G) Dark grey

Highlights & Details
LED Standard Lamp, Outdoor, Outdoors, Tucanae, IP65, 3000 K, aluminum, dark gray
- Power= 18 W
- Total luminous flux= 1650 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dimensions diameter (mm):
- Base length (mm): 120
- Socket width (mm): 180
- Socket height (mm): 10
- Assembly pot diameter 1 (mm):
- Light source: Includes bulbs
- Colour rendering Ra: 80
- Light intensity 570 cd
- Life: 30000 hours
- Switching cycles 15000
- Radiation distribution 582 nm
- Number of LEDs: 96
- LED type SMD
- LED design 2835
- Connection possibility: Connection box
- Power supplies: Inc. LED power supply
- Material 2: Plastic
- Optics 2: Milky
- Product type
Outdoor free standing light
- Height
1000 mm
- Operating voltage
110 V AC
240 V AC
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
18 W
18 W
- Base (reading light)
Built-in LED
- Energy consumption
18 kWh/1000h
3000 K
- Colour
Warm white
1650 lm
- Total luminous flux
1650 lm
- Radiation angle
110°
- Protection class
I
IP54
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Dim
(L x W x H) 120 x 180 x 1000 mm
F (A - G)
- Light bulb included
Yes
- Width
180 mm
- Length
120 mm
- Depth
206 mm
Documents & Downloads
Datasheet
Datasheet 2795588 Deko Light Tucanae 733069 Outdoor free standing light LED (monochrome) Built-in LED 18 W EEC: F (A - G) Dark grey
User & Safety Instructions
User & Safety Instructions 2795588 Deko Light Tucanae 733069 Outdoor free standing light LED (monochrome) Built-in LED 18 W EEC: F (A - G) Dark grey
Description
Scope of delivery
- 4x screws, 4x dowels1x Allen key
- This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










