• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Velorum 836018 Floor standing light E-27 Anthracite grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Floor lamp, Velorum, 220-240V AC/50-60Hz, E27, 1x max. 18.00 W.

  • Socket E27Bulbs up to max. 18 W can be used

Technical specifications

Product type

Floor standing light

Height

1450 mm

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

18 W

Base (reading light)

E-27

Light features

Flexible

Radiation angle

360°

Protection class

II

IP44

Factory colour

Anthracite grey

Material

Plastic

Dim

(Ø x H) 345 mm x 1450 mm

Feed length

3 m

n.rel.

Type

Circular

Weight

5320 g

Light bulb included

No

(Ø)

345 mm

Documents & Downloads

Datasheet

Datasheet 2532790 Deko Light Velorum 836018 Floor standing light E-27 Anthracite grey

User & Safety Instructions

User & Safety Instructions 2532790 Deko Light Velorum 836018 Floor standing light E-27 Anthracite grey

Description

Flexible outdoor lights, ready to plug for every application, that's what makes THE VELORUM series. With its three versions standing, table and pendant lamp, it brings the living room atmosphere to your garden. Due to its robust design, it can put away a lot and thus becomes the ideal party lighting.

This text is machine translated.

Scope of delivery

  • 3.0 m connection cable with Connector: IP44

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.