• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI EH00310 D436402 Eraser type White

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.26 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Eraser type

Factory colour

White

Content

1 pc(s)

Width

2.2 cm

Height

1.2 cm

Length

4 cm

Documents & Downloads

Datasheet

Datasheet 3762560 DELI EH00310 D436402 Eraser type White

User & Safety Instructions

User & Safety Instructions 3762560 DELI EH00310 D436402 Eraser type White

Description

Eraser for residue-free removal of pencil
Particularly resistant to abrasion
Long-life: Fixed structure prevents quick abort or fraying
Precise: Rectangular form allows controlled working on lines and details
Practical: Protective tape roller ensures good hold and clean storage in spring pocket or drawers
Perfect for school, office, studies, drawings, sketches and corrections
A product from Deli: The brand for high quality in modern office everyday life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)