• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Faber-Castell Dust-free 187120 Eraser type White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Faber-Castell Eraser type Dust-free 187120 White

  • Product Use: pencils, Colored Pencils
  • Dimensions: 2.2 x 1.2 x 6.2 cm (W x H x L)
  • Suitable for: Paper
  • Material: plastic
  • PVC-free
  • Color: black, white

Technical specifications

Product type

Eraser type

Case colour

White

Factory colour

White

Content

1 pc(s)

Eraser combo

No

Slider material

Paper

PVC-free

Yes

Width

22 mm

Height

12 mm

Length

62 mm

Product type description

DUST-FREE

Range of use

Bleistifte, Buntstifte

Suitable for

Paper

Promotional item type

Radierer DUST-FREE

Material

Kunststoff

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 326634 Faber-Castell Dust-free 187120 Eraser type White

Description

High-quality plastic eraser for lubrication-free, clean and soft erasing with low waste. - For all pencils. Format/size: 62 x 21 x 11 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)