• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI Heavy duty stapler D393390 Black 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Powerful: Up to 120 sheets
Product type

Heavy duty stapler

Factory colour

Black

non-slip

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762550 DELI Heavy duty stapler D393390 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3762550 DELI Heavy duty stapler D393390 Black 1 pc(s)

Description

Powerful stapler for effortless and precise stapling of large document quantities up to 120 sheets 80 g/m², suitable for staples type 23/6 - 23/17
Robust design: Functional parts and magazine guide made of metal, with ABS-plastic covering
Practical: Adjustable insertion depth for various document formats
Precise: Step guidance and fence assembly enable precision positioned stapling – even with thick documents
Multiple-staple mode with marked bracket sizes for different requirements
Clever: Inclusive "PRESS" key for fast, uncomplicated clip change
TPE-coated handle ensures a pleasant haptics and secure hold during each stapling.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)