• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Office Heavy duty stapler 60-B56RENEW 023-0066 Black/green 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Block stapler B 56 re+new, up to 200 sheets, sustainable, black

  • 82% recycled content in total plastic insertWith functional areas in green
  • '82% recycled plastic' in white text on a green background. Text provides information about the plastic recycling proportion.

Technical specifications

Product type

Heavy duty stapler

Factory colour

Black/green

Staple type

Stapling

Bypass

Stapling capacity

200 sheets (80 g/m²)

Magazine size

100 x 23/8 - 23/24 SUPER

Feeding type

Pusher mechanism

Product type description

B 56 re+new

Staple type

23/8 - 23/24 SUPER

Throat depth (max.)

75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2731299 Novus Office Heavy duty stapler 60-B56RENEW 023-0066 Black/green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2731299 Novus Office Heavy duty stapler 60-B56RENEW 023-0066 Black/green 1 pc(s)

Description

Novus B 56 re+new stapler, staple type construction: Fixed, staple capacity: 200 sheets, max. Depth of the feed area: 75 mm, type of staples: 23/8 - 23/24 SUPER, refill technology: Spring loading mechanism, sustainable with 82% recycled content, anti-blocking system (ABS), reversible matrix for parallel and bypass stapling, material: Metal / plastic, certificates and approvals: GS-test mark, color: Black

This text is machine translated.

Features

  • The stapler with a very high stapling capacity of up to 200 sheetsAnti-blocking system (ABS) for comfortable, trouble-free staplingAll-metal device with plastic coatingVariable insertion depth (up to 75 mm)Express troubleshooting for empty stapling, if necessaryPusher mechanism with double spring-loaded clamp guideReverser matrix for quick change between parallel and bypass staplingWeight approx.: 1670 gPractical by-pass stapling passes the staple ends together so that different stacks of paper can be stapled with just one staple type.

More interesting products

(*All information is plus legal VAT)