• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI Tape gun E800 Red

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deli E800 tape dispenser, metal 23.9 x 17 x 7.8 cm

  • Reliable: Good adhesion for permanently covering corrections
  • Compact, light-weight design for easy carrying and flexible use
  • A product from Deli: The brand for high quality in modern office everyday life

Technical specifications

Product type

Tape gun

Dim

(L x W x H) 23.9 x 17 x 7.8 cm

Content

1 pc(s)

Factory colour

Red

Type

E800

Width

17 cm

Height

7.8 cm

Length

23.9 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762533 DELI Tape gun E800 Red

User & Safety Instructions

User & Safety Instructions 3762533 DELI Tape gun E800 Red

Description

Tape gun for fast and one-handed rolling and cutting of adhesive tape for efficient working
Practical: One-hand operation enables fast and convenient packaging
Robust: Metal and high-quality ABS for high stability and long life
Durable: Corrosion-resistant blade for durable precise cuts
Optimised tape guide system for smooth-running and even rolling
Sharp blade for clean, power-saving cutting
Ergonomically designed handle for a pleasant and secure grip.

This text is machine translated.

What kind of Tape Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)