• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast Tape dispenser 41223 Blue Barrel width (max.): 15 mm Length (max.) 10 m

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tape dispenser

Content

1 pc(s)

Factory colour

Blue

Barrel width (max.)

15 mm

Length (max.)

10 m

Type

41223

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 608009 Coroplast Tape dispenser 41223 Blue Barrel width (max.): 15 mm Length (max.) 10 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.97*

What kind of Tape Dispensers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)